5-1617352-0

Heilind Number:AMP5-1617352-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1617352-0
ECAD Model:
3D Model

Description:

JMGSC-12PW=M39016/41-051P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617352-0
Mount Type:Printed Circuit Board
Coil Resistance:800 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/41-051P
SKU:AMP5-1617352-0

Detailed Description

Elevate your circuit board's performance with the JMGSC-12PW relay, a precision-engineered component designed for seamless signal and communication relay operations. With a coil resistance of 800Ω and a coil voltage of 12 VDC, this relay ensures reliable and efficient contact switching. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it offers versatile connectivity options. The maximum switching voltage of 28 VDC guarantees safe and stable operation. Terminate with ease using PC Pin(s), while the contact current rating of 1 A ensures compatibility with various systems. Trust in the quality of this relay, meticulously crafted for optimal performance.