5-1617352-3

Heilind Number:AMP5-1617352-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1617352-3
ECAD Model:
3D Model

Description:

JMGSCDD-5PW=M39016/43-049P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617352-3
Mount Type:Printed Circuit Board
Coil Resistance:64 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/43-049P
SKU:AMP5-1617352-3

Detailed Description

Easily integrate the JMGSCDD-5PW=M39016/43-049P Printed Circuit Board relay into your electronic systems for efficient signal and communication control. With a coil resistance of 64 Ω and a 5 VDC coil voltage, this relay offers reliable performance. Its 2 Form C, DPDT contact configuration provides versatility, featuring 2 C/O contacts that can handle up to 1 A of current. The termination type of PC Pin(s) ensures secure connectivity, while the maximum switching voltage of 28 VDC allows for effective signal transmission. While not RoHS compliant, this relay, also known as the M39016/43-049P, is a crucial component in various electronic applications.