5-1617352-6

Heilind Number:AMP5-1617352-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1617352-6
ECAD Model:
3D Model

Description:

JMGSP-5M=M39016/41-041M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617352-6
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/41-041M
SKU:AMP5-1617352-6

Detailed Description

Elevate your circuit board setups with the JMGSP-5M=M39016/41-041M relay, a powerhouse component designed for seamless signal and communication relay operations. With a coil resistance of 100 Ω and a coil voltage requirement of 5 VDC, this DPDT relay offers reliable performance in 2 Form C, 2 C/O contact configuration, ensuring optimal connectivity in your systems. The maximum switching voltage of 28 VDC guarantees efficient power control, while the PC Pin(s) termination type simplifies installation. Rated for a contact current of 1 A, this relay is a versatile and essential addition to your electronic setups. While not RoHS compliant, its quality and performance are unparalleled, making it a standout in the realm of signal and communication relays.