5-1617515-0

Heilind Number:AMP5-1617515-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1617515-0
ECAD Model:
3D Model

Description:

3SBC2077A2=M39016/37-007P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617515-0
Mount Type:Chassis Mount
Coil Resistance:56 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:6 VDC
Part Aliases:M39016/37-007P
SKU:AMP5-1617515-0

Detailed Description

Enhance your circuitry with our high-performance Chassis Mount Signal Relay. Boasting a coil resistance of 56 Ω and an input voltage of 6 VDC, this DPDT relay offers reliable switching capabilities with 2 Form C, 2 C/O contact configuration. With a maximum switching voltage of 28 VDC and a contact current rating of 2 A, it ensures efficient operation. Featuring PC Pin termination, it's easy to integrate into your systems. While not RoHS compliant, it's a top choice for applications requiring precision and durability. Also known as M39016/37-007P, this relay is a key component in our lineup of Signal & Communication Relays. Elevate your projects with its superior performance.