5-1617515-4

Heilind Number:AMP5-1617515-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1617515-4
ECAD Model:
3D Model

Description:

3SBC2084A2=M39016/37-014P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617515-4
Mount Type:Panel Mount
Coil Resistance:210 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/37-014P
SKU:AMP5-1617515-4

Detailed Description

Enhance your control panel with this high-performance relay, designed for efficient signal and communication transmission. Featuring a panel mount for easy installation, this DPDT relay boasts a coil resistance of 210 Ω and operates at a voltage of 12 VDC, ensuring reliable performance. With a contact configuration of 2 Form C and a maximum switching voltage of 28 VDC, it offers versatile functionality for various applications. The solder hook terminal termination type guarantees secure connections, while the 2 A contact current rating ensures durability. Whether you're in need of a dependable relay for industrial or commercial use, this product is the perfect choice.