5-1617536-3

Heilind Number:AMP5-1617536-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1617536-3
ECAD Model:
3D Model

Description:

HFW1230K07=M39016/6-205L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617536-3
Mount Type:Chassis Mount
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/6-205L
SKU:AMP5-1617536-3

Detailed Description

Enhance your electronic systems with the HFW1230K07=M39016/6-205L Chassis Mount Relay. Featuring a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, this relay offers reliable performance in various applications. With a contact configuration of 2 Form C DPDT (2 C/O), it provides versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient operation, while the PC Pin termination type simplifies installation. Rated for a contact current of 2 A, this relay is suitable for signal and communication applications. Although not RoHS compliant, its quality and durability make it a valuable component in your projects.