5-1617539-0

Heilind Number:AMP5-1617539-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1617539-0
ECAD Model:
3D Model

Description:

HMS1230S03P=M39016/44-020P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617539-0
Mount Type:Chassis Mount
Coil Resistance:310 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/44-020P
SKU:AMP5-1617539-0

Detailed Description

Enhance your relay system with the HMS1230S03P, a reliable signal and communication relay designed for optimal performance. With a chassis mount configuration, this DPDT relay offers 2 Form C, 2 C/O contact configuration, providing versatile switching capabilities. Operating at 12VDC, it ensures efficient power management, while its coil resistance of 310 Ω and contact current rating of 2A guarantee robust functionality. The termination type of PC Pin(s) facilitates easy installation, making it suitable for various applications. Compliant with RoHS standards, this relay, also known as M39016/44-020P, prioritizes environmental responsibility without compromising on quality. Upgrade your relay setup with this high-performance component, ideal for demanding industrial and commercial environments.