| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1617539-1 |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 1030 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/44-029L |
| SKU: | AMP5-1617539-1 |
5-1617539-1
| Heilind Number: | AMP5-1617539-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1617539-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal and communication systems with the HMS1230S04L relay, a rugged and reliable component designed for chassis mount applications. Featuring a coil resistance of 1030 Ω and a coil voltage of 26.5 VDC, this DPDT relay offers 2 Form C, 2 C/O contact configuration, making it versatile for various switching tasks. With a maximum switching voltage of 28 VDC and a contact current rating of 2 A, it ensures efficient and safe operation. Termination is facilitated through PC Pin(s), guaranteeing easy installation. Non-RoHS compliant, this relay, also known as M39016/44-029L, is a trusted choice for demanding environments. Elevate your relay systems with this high-performance component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2024 | P-24-026129 - Dual Sourcing. FAI qualification completed for parts mentioned above submitted by Globatronix. (Dual sourcing from SCII). Approval required for the proceedings for the PO placement for the production. | Download | |||

