5-1617539-2

Heilind Number:AMP5-1617539-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1617539-2
ECAD Model:
3D Model

Description:

HMS1230S04M=M39016/44-029M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617539-2
Mount Type:Plain Case
Coil Resistance:1030 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/44-029M
SKU:AMP5-1617539-2

Detailed Description

Introducing the HMS1230S04M, a reliable signal relay designed for seamless performance in various applications. Featuring a Plain Case mount type, this DPDT relay with 2 C/O contacts offers versatile functionality. With a coil resistance of 1030 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The contact configuration guarantees reliable switching, with a maximum voltage rating of 28 VDC and a current rating of 2 A. Termination is facilitated through PC Pins, enhancing ease of installation. Known by the part alias M39016/44-029M, this relay is a dependable component for signal and communication systems. Please note, it is not RoHS compliant.