| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1617539-3 |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 1030 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/44-029P |
| SKU: | AMP5-1617539-3 |
5-1617539-3
| Heilind Number: | AMP5-1617539-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1617539-3 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HMS1230S04P=M39016/44-029P Chassis Mount Relay, a reliable component designed for signal and communication applications. Featuring a 2 Form C DPDT contact configuration with 2 C/O contacts, this relay offers versatile switching capabilities. With a coil voltage of 26.5 VDC and a coil resistance of 1030 Ω, it ensures efficient operation. The termination type of PC Pin(s) facilitates easy installation. Rated for a maximum switching voltage of 28 VDC and a contact current of 2 A, this relay is suitable for various circuit requirements. While not RoHS compliant, it guarantees high performance and durability. Explore the possibilities with this essential relay for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2024 | P-24-026129 - Dual Sourcing. FAI qualification completed for parts mentioned above submitted by Globatronix. (Dual sourcing from SCII). Approval required for the proceedings for the PO placement for the production. | Download | |||

