5-1617540-1

Heilind Number:AMP5-1617540-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1617540-1
ECAD Model:
3D Model

Description:

J1MACD-18XL=M39016/23-029L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617540-1
Mount Type:Printed Circuit Board
Coil Resistance:1130 Ω
Coil Voltage:18 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/23-029L
SKU:AMP5-1617540-1

Detailed Description

Elevate your circuit board's performance with the J1MACD-18XL relay, also known as M39016/23-029L. This high-quality component boasts a coil voltage of 18 VDC and a low coil resistance of 1130 Ω, ensuring efficient operation. Its 1 Form C, SPDT contact configuration with 1 C/O contact offers versatile switching capabilities, while the maximum switching voltage of 28 VDC guarantees reliable performance. With PC pin termination and a contact current rating of 1 A, this relay is ideal for signal and communication applications. While not RoHS compliant, its exceptional quality and functionality make it a valuable addition to any project in need of dependable relay control. Unlock the full potential of your electronic systems with the J1MACD-18XL.