5-1617540-6

Heilind Number:AMP5-1617540-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1617540-6
ECAD Model:
3D Model

Description:

J1MACDD-12XPS=M39016/24-034P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617540-6
Mount Type:Printed Circuit Board
Coil Resistance:500 Ω
Coil Voltage:12 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/24-034P
SKU:AMP5-1617540-6

Detailed Description

Introducing the J1MACDD-12XPS=M39016/24-034P Signal Relay, a reliable component designed for printed circuit board applications. With a coil resistance of 500 Ω and a coil voltage of 12 VDC, this SPDT relay offers versatile switching capabilities. Featuring 1 Form C, 1 C/O contact configuration, it can handle a contact current rating of 1 A at a maximum switching voltage of 28 VDC. With PC Pin termination, it ensures secure connectivity in electronic circuits. This relay, also known as M39016/24-034P, is ideal for signal and communication applications, meeting industry standards for quality and performance. Please note, it is not RoHS compliant. Upgrade your relay systems with the J1MACDD-12XPS=M39016/24-034P for efficient and durable operation.