5-1617542-3

Heilind Number:AMP5-1617542-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1617542-3
ECAD Model:
3D Model

Description:

JMAWDD-26XL=M39016/20-012L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617542-3
Mount Type:Printed Circuit Board
Coil Resistance:1560 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/20-012L
SKU:AMP5-1617542-3

Detailed Description

Introducing the JMAWDD-26XL=M39016/20-012L, a high-performance signal relay designed for printed circuit board mounting. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this relay offers reliable operation in various electronic applications. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it provides versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient performance. With long leads for easy termination, this relay is a convenient solution for your connectivity needs. RoHS compliance underscores our commitment to environmental responsibility. Trust in the JMAWDD-26XL=M39016/20-012L for seamless signal and communication relay functionality.