5-1617542-7

Heilind Number:AMP5-1617542-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1617542-7
ECAD Model:
3D Model

Description:

JMAWT-6XL=M28776/1-014L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617542-7
Mount Type:Printed Circuit Board
Coil Resistance:98 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M28776/1-014L
SKU:AMP5-1617542-7

Detailed Description

Elevate your circuit board's functionality with the JMAWT-6XL=M28776/1-014L relay. This high-performance component features a coil resistance of 98 Ω and operates at a low voltage of 6 VDC, making it ideal for efficient signal and communication relay applications. With a contact configuration of 2 Form C, DPDT, 2 C/O, it offers versatile switching capabilities. The maximum switching voltage of 28 VDC ensures reliable performance, while the long leads termination type simplifies installation. With a contact current rating of 1 A, it guarantees robust and consistent operation. Trust in the quality and innovation of this product to enhance your electronic systems. Please note that this item is not RoHS compliant.