5-1617543-1

Heilind Number:AMP5-1617543-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1617543-1
ECAD Model:
3D Model

Description:

JMSCT-12XL=M28776/3-036L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617543-1
Mount Type:Printed Circuit Board
Coil Resistance:850 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/3-036L
SKU:AMP5-1617543-1

Detailed Description

Enhance your circuit board's functionality with the JMSCT-12XL Relay, a high-performance component that meets M28776/3-036L standards. Featuring a coil resistance of 850 Ω and a coil voltage of 12 VDC, this relay offers reliable operation for various applications. With a contact configuration of 2 Form C (DPDT, 2 C/O), it provides versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient performance, while the PC Pin(s) termination type facilitates easy installation. Rated for a contact current of 1 A, this relay guarantees robust and efficient signal and communication relay functionality. Please note that it is not RoHS compliant. Elevate your project with the JMSCT-12XL Relay.