5-1617543-3

Heilind Number:AMP5-1617543-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1617543-3
ECAD Model:
3D Model

Description:

JMSCT-5XL=M28776/3-033L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617543-3
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/3-033L
SKU:AMP5-1617543-3

Detailed Description

Elevate your circuit board's functionality with the JMSCT-5XL, a high-performance relay engineered for precision and reliability. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, this relay is designed for seamless operation. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient power management. Termination is made easy with PC Pin(s), while the contact current rating of 1 A guarantees consistent performance. Non-RoHS compliant. Trust in the JMSCT-5XL for your signal and communication relay needs.