5-1617543-7

Heilind Number:AMP5-1617543-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1617543-7
ECAD Model:
3D Model

Description:

JMSP-18XP=M39016/11-032P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617543-7
Mount Type:Printed Circuit Board
Coil Resistance:1600 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/11-032P
SKU:AMP5-1617543-7

Detailed Description

Introducing the JMSP-18XP=M39016/11-032P, a high-performance signal relay designed for reliable operation in printed circuit board applications. With a coil resistance of 1600 Ω and a coil voltage of 18 VDC, this relay offers efficient switching capabilities. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it provides versatility for various circuit requirements. The maximum switching voltage of 28 VDC ensures compatibility with a wide range of systems. Termination is made easy with PC Pin(s), and the relay boasts a contact current rating of 1 A for robust performance. While not ROHS compliant, it remains a dependable choice for signal and communication relay needs. Also known as the M39016/11-032P, this relay is a vital component in the Products, Relays, Signal & Communication Relays category.