5-1617543-9

Heilind Number:AMP5-1617543-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1617543-9
ECAD Model:
3D Model

Description:

JMSP-5XP=M39016/11-018P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617543-9
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/11-018P
SKU:AMP5-1617543-9

Detailed Description

Introducing the JMSP-5XP Relay, a high-performance component designed for reliable signal and communication applications. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, this relay offers efficient operation on printed circuit boards. Featuring a 2 Form C DPDT contact configuration with 2 C/O contacts, it ensures versatile switching capabilities. The maximum switching voltage of 28 VDC and a contact current rating of 1 A guarantee optimal performance. With PC pin termination and M39016/11-018P alias, it facilitates easy installation and compatibility. This non-RoHS compliant relay is a vital component in various electronic systems, offering durability and precision in signal control.