5-1617559-0

Heilind Number:AMP5-1617559-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1617559-0
ECAD Model:
3D Model

Description:

SSBW-6C-24A=SS 6 POLE RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617559-0
Mount Type:Chassis Mount
Coil Resistance:390 Ω
Coil Voltage:26.5 VDC
Contact Configuration:6 Form C, 6PDT, 6 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
SKU:AMP5-1617559-0

Detailed Description

Enhance your signaling and communication systems with the SSBW-6C-24A, a high-performance 6 Pole Relay. Featuring a durable chassis mount design, this relay ensures secure installation in various applications. With a coil resistance of 390 Ω and a coil voltage requirement of 26.5 VDC, it offers reliable operation. The 6 Form C contact configuration (6PDT) allows for versatile connectivity, while the 2 A contact current rating ensures efficient power transmission. Equipped with solder hook terminals for easy integration, this relay is a dependable solution for your signal switching needs. Unleash its potential in your projects, with non-rohs compliance.