5-1617563-7

Heilind Number:AMP5-1617563-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1617563-7
ECAD Model:
3D Model

Description:

SR-7604=M39016/40-004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617563-7
Mount Type:Panel Mount
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/40-004
SKU:AMP5-1617563-7

Detailed Description

Enhance your signal and communication relay systems with the SR-7604, also known as the M39016/40-004. Designed for efficient panel mounting, this relay features a coil resistance of 100 Ω and operates at a coil voltage of 12 VDC. Its 4 Form C, 4PDT contact configuration offers versatile switching capabilities, with a maximum voltage rating of 28 VDC. Equipped with solder hook terminals for easy installation, it can handle a contact current of 2 A. The SR-7604 ensures reliable performance in various applications, making it a valuable asset in your relay setup. Note: This product is not RoHS compliant.