5-1617569-7

Heilind Number:AMP5-1617569-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1617569-7
ECAD Model:
3D Model

Description:

JMSPDD-12XM=M39016/21-022M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617569-7
Mount Type:Printed Circuit Board
Coil Resistance:850 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/21-022M
SKU:AMP5-1617569-7

Detailed Description

Enhance your circuit board functionality with the JMSPDD-12XM=M39016/21-022M relay. Engineered for precision, this DPDT relay features 2 Form C, 2 C/O contact configuration, making it ideal for high-performance applications. With a coil resistance of 850 Ω and a coil voltage of 12 VDC, it ensures reliable operation. The PC Pin termination type simplifies installation, while the 1 A contact current rating and maximum switching voltage of 28 VDC guarantee efficient signal processing. Whether for industrial or communication systems, this relay is a versatile component that delivers uncompromising performance. Note: This product is not RoHS compliant.