5-1617570-4

Heilind Number:AMP5-1617570-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1617570-4
ECAD Model:
3D Model

Description:

JMGACDD-9L=M39016/19-033L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617570-4
Mount Type:Printed Circuit Board
Coil Resistance:220 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/19-033L
SKU:AMP5-1617570-4

Detailed Description

Introducing the JMGACDD-9L=M39016/19-033L Signal Relay, a high-performance component designed for reliable switching in electronic circuits. This DPDT relay features a contact configuration of 2 Form C, with 2 C/O contacts ensuring versatile functionality. With a coil voltage of 9 VDC and a coil resistance of 220 Ω, it offers efficient operation. The maximum switching voltage of 28 VDC and contact current rating of 1 A make it suitable for diverse applications. Its printed circuit board mount type and long leads termination provide easy integration. While not RoHS compliant, this relay guarantees robust performance in signal and communication systems. A vital component in the Products, Relays category, it meets stringent quality standards for seamless operation in various electronic devices.