| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1617748-2 |
| Amperage: | 25 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 1 Form C, SPDT, 1 C/O |
| Part Aliases: | M6106/19-006 |
| SKU: | AMP5-1617748-2 |
5-1617748-2
Specifications
Detailed Description
Enhance your circuits with the FCA-125-6=M6106/19-006 Power Relay, a robust component designed for high-performance applications. With a rated amperage of 25 A and a raised vertical flange mount, it ensures secure and efficient operation. The contact material, Silver Cadmium Oxide (AgCdO), guarantees reliable switching capabilities, while the 320 Ω coil resistance and 28 VDC coil voltage offer optimal control. Operating seamlessly in a wide temperature range from -70 to 125 °C, this relay is suitable for diverse environments. Featuring solder hook terminals and a 1 Form C, SPDT contact arrangement, it provides versatility in connectivity. Trust in its durability and functionality for your power relay needs.

