| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity FCA-325-BZ4 |
| Amperage: | 25 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 3 Form C, 3PDT, 3 C/O |
| Part Aliases: | FCA-325-BZ4 |
| SKU: | AMP5-1617753-0 |
FCA-325-BZ4
Specifications
Detailed Description
Enhance your power relay systems with the FCA-325-BZ4, a high-performance component designed for efficiency and reliability. With a robust 25 A amperage rating, it delivers seamless power distribution for your applications. The silver cadmium oxide (AgCdO) contact material ensures optimal conductivity, while the 3 Form C, 3PDT contact arrangement offers versatile switching capabilities. Operating at a wide temperature range of -70 to 125 °C, this relay is suitable for diverse environments. Featuring solder pin terminals for easy installation, it guarantees secure connections. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your relay setups with the FCA-325-BZ4 and experience seamless performance.

