| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1617753-1 |
| Amperage: | 25 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 3 Form C, 3PDT, 3 C/O |
| SKU: | AMP5-1617753-1 |
5-1617753-1
Specifications
Detailed Description
Experience advanced power relay performance with our FCA-325-CV3 model, designed for seamless operation in a variety of applications. With a robust amperage rating of 25 A and a raised vertical flange mount, this relay offers secure and efficient connectivity. Crafted with silver cadmium oxide (AgCdO) contacts, it ensures reliable switching even in demanding environments. The 3 Form C contact arrangement, also known as 3PDT or 3 C/O, provides versatile functionality for your power control needs. Featuring a coil resistance of 290 Ω and a coil voltage of 28 VDC, this relay is optimized for efficiency. Operating flawlessly in temperatures ranging from -70 to 125 °C, it guarantees performance in extreme conditions. With solder hook terminal configuration, installation is convenient and secure. Rest assured of its quality and compliance as it meets RoHS standards, making it a sustainable choice for your projects. Elevate your power relay solutions with the FCA-325-CV3, the perfect blend of performance and reliability.

