5-1617753-2

Heilind Number:AMP5-1617753-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1617753-2
ECAD Model:
3D Model

Description:

FCA-325-CV8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617753-2
Amperage:25 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Current:.04 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:3 Form C, 3PDT, 3 C/O
SKU:AMP5-1617753-2

Detailed Description

Introducing the FCA-325-CV8 Power Relay, a high-performance component designed for reliable switching in various applications. With a 25A amperage rating and 115VAC coil voltage, this relay offers robust power handling capabilities. Featuring a 3 Form C contact arrangement, it provides three independent, normally open and normally closed switch contacts for versatile control. The contact material, Silver Cadmium Oxide with Gold Plating, ensures low contact resistance and enhanced durability. With a maximum switching voltage of 115/200VAC and an operating temperature range of -70 to 125°C, this relay is suitable for demanding environments. The terminal configuration includes Solder Hook(s) for secure connectivity. Whether used in industrial machinery, HVAC systems, or telecommunications equipment, the FCA-325-CV8 Power Relay delivers dependable performance. Please note that this product is not RoHS compliant. Elevate your power control solutions with this essential relay component.