| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1617753-8 |
| Amperage: | 25 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 70 Ω |
| Coil Voltage: | 12 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 3 Form C, 3PDT, 3 C/O |
| SKU: | AMP5-1617753-8 |
5-1617753-8
Specifications
Detailed Description
Introducing the FCA-325-CX2 Power Relay, a reliable component designed for high-performance applications. With a sturdy Horizontal Flange Mount, this 25 A relay ensures secure and efficient connectivity. The contact material, Silver Cadmium Oxide (AgCdO), guarantees low resistance and enhanced durability. Operating at a coil resistance of 70 Ω and 12 VDC, it offers optimal power efficiency. Its 3 Form C, 3PDT contact arrangement with 3 C/O terminals provides versatile switching capabilities. Built to withstand extreme conditions, it operates flawlessly in temperatures ranging from -70 to 125 °C. With solder hook terminal configuration and non-RoHS compliance, this power relay is a crucial component for various industrial and electronic systems.

