| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1617758-1 |
| Amperage: | 5 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/2-025M |
| SKU: | AMP5-1617758-1 |
5-1617758-1
Specifications
Detailed Description
Enhance your power relay capabilities with the FCB-205-0225M, featuring a robust horizontal flange mount design. This relay, with a contact arrangement of 2 Form C, DPDT, 2 C/O, ensures efficient switching in your applications. Crafted with silver cadmium oxide (AgCdO) contacts, it guarantees reliable conductivity. With an amperage rating of 5 A and coil resistance of 500 Ω, it offers high performance. Operating at temperatures ranging from -70 to 125°C and powered by a 28 VDC coil voltage, this relay is suitable for a wide range of industrial environments. Its solder pin terminal configuration makes installation a breeze. Experience durability and quality with this essential component.

