| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1617758-3 |
| Amperage: | 5 A |
| Mount Type: | Horizontal Flange Mount |
| Coil Voltage: | 28 VDC |
| Coil Resistance: | 500 Ω |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Terminal Configuration: | Solder Pins, 90° |
| Operating Temperature Range: | -70 - 125 °C |
| Part Aliases: | M83536/2-027M FCB-205-0227M |
| SKU: | AMP5-1617758-3 |
5-1617758-3
Specifications
Detailed Description
Enhance your power relay system with the FCB-205-0227M, a high-performance component designed for seamless functionality in a variety of applications. With a durable horizontal flange mount structure and silver cadmium oxide contact material, this relay ensures reliable conductivity and longevity. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, it's suitable for demanding environments. The 5A amperage and 28VDC coil voltage make it ideal for power distribution tasks. Featuring a compact design with 2 Form C DPDT contact arrangement, it offers versatility in circuit control. With solder pins for easy installation and a coil resistance of 500Ω, the FCB-205-0227M is a dependable solution for your relay needs.

