FCB-205-0228M

Heilind Number:AMP5-1617758-4
Manufacturer:TE Connectivity
Manufacturer Number:FCB-205-0228M
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCB-205-0228M=M83536/2-028M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FCB-205-0228M
Disable Date:20240523
SKU:AMP5-1617758-4

Detailed Description

Meet the FCB-205-0228M, a high-performance power relay designed for critical applications. With a durable construction and reliable operation, this relay is built to handle demanding environments. Featuring a double pole, double throw configuration with two normally open and two normally closed contacts, it offers versatile switching capabilities. The silver cadmium oxide contacts ensure low contact resistance and high conductivity, making it ideal for power circuits. Operating at a coil voltage of 28 VDC and a coil resistance of 500 Ω, this relay provides efficient control in various systems. Its track mount design allows for easy installation, while the socket pin terminal configuration ensures secure connections. With an impressive operating temperature range of -70 to 125°C, it can withstand extreme conditions with ease. Trust the FCB-205-0228M for your power relay needs, compliant with M83536/2-028M specifications.