5-1617758-5

Heilind Number:AMP5-1617758-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1617758-5
ECAD Model:
3D Model

Description:

FCB-205-0238M=M83536/2-038M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617758-5
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-038M
SKU:AMP5-1617758-5

Detailed Description

Enhance your equipment with the FCB-205-0238M relay, boasting a durable design and high-performance capabilities. With an amperage rating of 5A, it ensures reliable power transmission. The Horizontal Flange Mount makes for easy installation, while the contact material of Silver Cadmium Oxide with Gold Plating guarantees efficient conductivity. Operating within a wide temperature range from -70 to 125°C, this relay is suitable for diverse environments. Its 2 Form C, DPDT contact arrangement offers versatile switching options, and the coil voltage of 48VDC provides robust activation. Trust in the FCB-205-0238M for dependable relay functionality in your application.