5-1617784-0

Heilind Number:AMP5-1617784-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1617784-0
ECAD Model:
3D Model

Description:

FCA-210-1032M=M83536/10-032M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617784-0
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-032M
SKU:AMP5-1617784-0

Detailed Description

Enhance your electronic systems with the FCA-210-1032M Power Relay, a high-performance component designed for precision and reliability. Featuring a 10A capacity and a Raised Vertical Flange Mount, this relay ensures seamless operation in various applications. Crafted with Silver Cadmium Oxide contacts plated in Gold, it guarantees low resistance and longevity. With a coil resistance of 920 Ω and a coil voltage of 48 VDC, it offers efficient performance. The DPDT contact arrangement with 2 C/O contacts enables versatile connectivity. Operating flawlessly in temperatures ranging from -70 to 125°C, and with a maximum switching voltage of 115/200 VAC, this relay is ideal for demanding environments. Its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your systems with the FCA-210-1032M for unparalleled performance and durability.