5-1617784-1

Heilind Number:AMP5-1617784-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1617784-1
ECAD Model:
3D Model

Description:

FCA-210-1033L=M83536/10-033L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617784-1
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-033L
SKU:AMP5-1617784-1

Detailed Description

Enhance your circuitry with the FCA-210-1033L, a high-performance power relay designed for precision and reliability. With a contact material of Silver Cadmium Oxide and Gold Plating, this DPDT relay guarantees efficient conduction, while its 10 A amperage and 48 VDC coil voltage ensure robust operation. Suitable for a wide range of applications, it features a Raised Vertical Flange Mount for easy installation and operates seamlessly in extreme temperatures from -70 to 125 °C. With a maximum switching voltage of 115/200 VAC (60-400 Hz) and a terminal configuration of Solder Hook(s), this relay offers versatile connectivity options. Trust in its 2 Form C, 2 C/O contact arrangement for secure switching, making it an essential component for your power relay needs. Please note that this product is not RoHS-compliant. Elevate your circuit design with the FCA-210-1033L.