5-1617784-2

Heilind Number:AMP5-1617784-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1617784-2
ECAD Model:
3D Model

Description:

FCA-210-1033M=M83536/10-033M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617784-2
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-033M
SKU:AMP5-1617784-2

Detailed Description

Enhance your power relay systems with the FCA-210-1033M, featuring a robust amperage rating of 10 A for reliable performance. This component offers a raised vertical flange mount for secure installation, with contacts made of silver cadmium oxide and gold plating for optimal conductivity. The coil resistance of 920 Ω and 48 VDC coil voltage ensure efficient operation, while the DPDT contact arrangement (2 Form C, 2 C/O) provides versatile switching capabilities. With a maximum switching voltage of 115/200 VAC (60-400 Hz) and an operating temperature range of -70 to 125 °C, this power relay is suitable for a wide range of applications. Its solder hook terminal configuration allows for easy connectivity, making it a valuable asset in your electronic setups. Please note that it is not RoHS compliant. Also known as M83536/10-033M, this power relay is a key component in ensuring the smooth functioning of your devices.