5-1617784-3

Heilind Number:AMP5-1617784-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1617784-3
ECAD Model:
3D Model

Description:

FCA-210-1034L=M83536/10-034L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617784-3
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-034L
SKU:AMP5-1617784-3

Detailed Description

Enhance your power relay system with the FCA-210-1034L, engineered for precision and reliability. This component offers a robust amperage of 10A, making it ideal for handling moderate to heavy electrical loads. With a raised vertical flange mount design, installation is convenient and secure. The contact arrangement of 2 Form C, DPDT, 2 C/O ensures versatile switching capabilities, while the contact material of Silver Cadmium Oxide with Gold Plating guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -70 to 125°C, this relay is suitable for a wide variety of applications. Featuring a coil resistance of 920Ω and a coil voltage of 48VDC, it provides efficient performance while minimizing power consumption. Its high maximum switching voltage of 115/200VAC (60-400Hz) allows for seamless operation in demanding environments. With socket pin terminal configuration, connectivity is simple and secure. Trust in the FCA-210-1034L for your power relay needs.