5-1617784-4

Heilind Number:AMP5-1617784-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1617784-4
ECAD Model:
3D Model

Description:

FCA-210-1034M=M83536/10-034M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617784-4
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-034M
SKU:AMP5-1617784-4

Detailed Description

Enhance your electronic systems with the FCA-210-1034M, a high-performance power relay designed for optimal functionality. With a robust amperage rating of 10A and a raised vertical flange mount, this relay offers secure and efficient installation. Its contacts, made of silver cadmium oxide with gold plating, ensure reliable conductivity and longevity. Operating at a coil voltage of 48VDC, it can handle high switching voltages of up to 115/200VAC (60-400Hz) with ease. This DPDT relay, featuring 2 Form C, 2 C/O contact arrangement, is suitable for a wide range of applications. With a wide operating temperature range of -70 to 125°C, it is built to withstand harsh environmental conditions. The terminal configuration of socket pins allows for easy connectivity. Trust in the quality and performance of this relay for your power switching needs.