5-1617784-5

Heilind Number:AMP5-1617784-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1617784-5
ECAD Model:
3D Model

Description:

FCA-210-1035L=M83536/10-035L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617784-5
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-035L
SKU:AMP5-1617784-5

Detailed Description

Enhance your electronic systems with the FCA-210-1035L, a high-performance power relay designed for durability and efficiency. With a sturdy Horizontal Flange Mount, this relay is built to last in demanding environments. Its Silver Cadmium Oxide contacts with Gold Plating ensure reliable conductivity, while the 10A amperage rating allows for robust power handling. Featuring a DPDT contact arrangement with 2 C/O, it offers versatile switching capabilities. The coil operates at 48VDC with a resistance of 920Ω, and can withstand temperatures ranging from -70 to 125°C. Perfect for a wide range of applications, this power relay guarantees optimal performance.