5-1617784-6

Heilind Number:AMP5-1617784-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1617784-6
ECAD Model:
3D Model

Description:

FCA-210-1035M=M83536/10-035M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617784-6
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-035M
SKU:AMP5-1617784-6

Detailed Description

Experience high-performance power relay functionality with the FCA-210-1035M model, also known as M83536/10-035M. Designed for optimal power distribution, this relay offers a reliable amperage of 10 A and features a horizontal flange mount for easy installation. Crafted with silver cadmium oxide contacts plated in gold, it ensures efficient conductivity and longevity. With a coil resistance of 920 Ω and a coil voltage of 48 VDC, this relay operates seamlessly in a wide temperature range from -70 to 125 °C. Its double-pole, double-throw configuration with 2 C/O contacts guarantees versatile switching capabilities. Whether used in industrial or commercial settings, this power relay delivers precise and dependable performance. Please note that it is not RoHS compliant. Elevate your power relay system with this essential component.