5-1617784-7

Heilind Number:AMP5-1617784-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1617784-7
ECAD Model:
3D Model

Description:

FCA-210-1036L=M83536/10-036L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617784-7
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-036L
SKU:AMP5-1617784-7

Detailed Description

Enhance your power relay systems with the FCA-210-1036L=M83536/10-036L, a high-performance component designed for seamless operation in demanding environments. Featuring a horizontal flange mount for easy installation, this relay offers a contact arrangement of 2 Form C, DPDT, 2 C/O, ensuring reliable switching capabilities. With a silver cadmium oxide contact material and gold plating, it guarantees efficient conductivity and durability. The coil resistance of 920 Ω and a coil voltage of 48 VDC allow for precise control, while the 10 A amperage and maximum switching voltage of 115/200 VAC (60-400 Hz) cater to a wide range of applications. Operating flawlessly in temperatures ranging from -70 to 125 °C, this relay is built to withstand extreme conditions. Equipped with solder hook terminal configuration, it offers secure connectivity. Trust in its performance for your power relay needs. Please note, this product is not RoHS compliant.