5-1617784-8

Heilind Number:AMP5-1617784-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1617784-8
ECAD Model:
3D Model

Description:

FCA-210-1036M=M83536/10-036M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617784-8
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-036M
SKU:AMP5-1617784-8

Detailed Description

Enhance your power relay systems with the FCA-210-1036M, a high-performance component designed for efficient and reliable operation. With a robust amperage rating of 10A, this relay offers exceptional power handling capabilities. Its horizontal flange mount configuration ensures easy installation, while the contact material of Silver Cadmium Oxide with Gold Plating guarantees long-lasting durability. The coil resistance of 920Ω and coil voltage of 48VDC provide optimal performance in various applications. Featuring a DPDT contact arrangement and two C/O contacts, this relay offers versatile switching options. With a wide operating temperature range of -70 to 125°C and a maximum switching voltage of 115/200VAC, it is suitable for use in demanding environments. The terminal configuration of solder hook(s) allows for secure connections. Trust in the FCA-210-1036M for efficient and dependable relay functionality.