5-1617784-9

Heilind Number:AMP5-1617784-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1617784-9
ECAD Model:
3D Model

Description:

FCA-210-1037L=M83536/10-037L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617784-9
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-037L
SKU:AMP5-1617784-9

Detailed Description

Enhance your power relay system with the FCA-210-1037L, a high-performing component designed for seamless operation in demanding environments. With a robust amperage of 10A and a horizontal flange mount, it offers reliable power distribution. The contact material, silver cadmium oxide with gold plating, ensures efficient conductivity, while the 920Ω coil resistance and 48VDC coil voltage facilitate optimal performance. Featuring a DPDT contact arrangement and 2 C/O configuration, this relay provides versatile switching capabilities. Its wide operating temperature range of -70 to 125°C guarantees durability, making it suitable for a variety of applications. The solder pins, 90° terminal configuration, and RoHS compliance further enhance its functionality, making it a valuable asset in any power relay system.