5-1617785-0

Heilind Number:AMP5-1617785-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1617785-0
ECAD Model:
3D Model

Description:

FCA-410-1516M=M83536/15-016M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617785-0
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-016M
SKU:AMP5-1617785-0

Detailed Description

Enhance your power relay systems with the FCA-410-1516M, a versatile component designed for optimum performance. Featuring a 4 Form C contact arrangement with 4PDT configuration, this relay ensures reliable switching in your applications. With a 10 A amperage rating and Silver Cadmium Oxide contacts plated with gold, it offers exceptional conductivity and durability. The horizontal flange mount and solder hook terminals facilitate easy installation. Operating at a coil resistance of 70 Ω and 12 VDC, it guarantees efficient functionality even in challenging environments. With a wide operating temperature range of -70 to 125 °C and a maximum switching voltage of 115/200 VAC (60-400 Hz), this relay is suitable for a range of industrial and commercial uses. Trust in its quality and performance for your power relay needs.