5-1617785-1

Heilind Number:AMP5-1617785-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1617785-1
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

FCA-410-1517L=M83536/15-017L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617785-1
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-017L (CII)
SKU:AMP5-1617785-1

Detailed Description

Introducing the FCA-410-1517L power relay, engineered for reliable performance in demanding environments. With a rugged Plain Case mount type, this relay is designed for seamless integration in a variety of applications. Featuring Silver Cadmium Oxide contacts with Gold Plating, it ensures efficient conductivity and longevity. Operating at an amperage of 10A and a coil voltage of 28VDC, it offers robust power switching capabilities. The 4 Form C, 4PDT contact arrangement provides versatility in circuit control. RoHS compliant and capable of withstanding temperatures ranging from -70 to 125°C, this relay is a dependable solution for critical systems. Whether in aerospace, industrial, or other fields, the FCA-410-1517L guarantees optimal performance.