5-1617785-2

Heilind Number:AMP5-1617785-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1617785-2
ECAD Model:
3D Model

Description:

FCA-410-1518L=M83536/15-018L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617785-2
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-018L
SKU:AMP5-1617785-2

Detailed Description

Enhance your power relay capabilities with the FCA-410-1518L=M83536/15-018L model, featuring a robust design for reliable performance. With a solid amperage rating of 10 A and silver cadmium oxide contacts plated in gold, this relay ensures efficient power transfer. Its plain case mount type and solder hook terminals offer easy installation, while the 4 Form C contact arrangement (4PDT, 4 C/O) provides versatile switching options. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, this relay is built to withstand harsh conditions. With a coil resistance of 290 Ω and a coil voltage of 28 VDC, it guarantees stable operation. Meeting high standards of quality and functionality, this relay is a valuable asset for various power applications. Note: This product does not comply with RoHS regulations.