5-1617785-3

Heilind Number:AMP5-1617785-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1617785-3
ECAD Model:
3D Model

Description:

FCA-410-1518M=M83536/15-018M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617785-3
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-018M
SKU:AMP5-1617785-3

Detailed Description

Experience reliable power control with our FCA-410-1518M=M83536/15-018M power relay, designed for seamless performance in a variety of applications. With a 10 A amperage rating, this relay ensures efficient power management, while its Plain Case mount type offers easy installation. Crafted with Silver Cadmium Oxide contacts plated with Gold, it guarantees high conductivity and durability. The 4 Form C contact arrangement, or 4PDT, provides versatile switching options, making it suitable for complex control systems. Featuring a coil resistance of 290 Ω and a coil voltage of 28 VDC, it operates smoothly even under challenging conditions. With a maximum switching voltage of 115/200 VAC (60-400 Hz) and an operating temperature range of -70 to 125 °C, this relay is built to withstand demanding environments. The solder hook terminal configuration ensures secure connections, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the performance and quality of our power relay for your critical power control needs.