5-1617785-4

Heilind Number:AMP5-1617785-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1617785-4
ECAD Model:
3D Model

Description:

FCA-410-1519L=M83536/15-019L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617785-4
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-019L
SKU:AMP5-1617785-4

Detailed Description

Enhance your power relay systems with the FCA-410-1519L, a high-performance component designed for reliable operation in demanding environments. This 4PDT relay features a Plain Case mount type and 10A amperage, making it suitable for a wide range of applications. With contact material of Silver Cadmium Oxide and Gold Plating, it ensures efficient conductivity and longevity. The coil resistance of 290 Ω and coil voltage of 28 VDC offer optimal performance, while the 4 Form C, 4 C/O contact arrangement provides versatile switching capabilities. Operating efficiently in temperatures ranging from -70 to 125°C, this relay guarantees consistent functionality even in extreme conditions. Trusted for its quality and performance, it is the perfect choice for power relay solutions.