5-1617785-5

Heilind Number:AMP5-1617785-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1617785-5
ECAD Model:
3D Model

Description:

FCA-410-1519M=M83536/15-019M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617785-5
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-019M
SKU:AMP5-1617785-5

Detailed Description

Enhance circuit control with our FCA-410-1519M relay, engineered for reliable performance in demanding environments. Featuring a robust plain case mount type and silver cadmium oxide contacts with gold plating, this 4 Form C, 4PDT relay ensures efficient power switching with a maximum amperage of 10 A. With a coil resistance of 290 Ω and a coil voltage of 28 VDC, it offers dependable operation even in extreme temperatures ranging from -70 to 125 °C. Terminal configuration is facilitated through socket pins, and the device is capable of handling a maximum switching voltage of 115/200 VAC (60-400 Hz). Trust in this high-quality relay for your power control needs, knowing it meets stringent performance standards.