| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1617785-6 |
| Amperage: | 10 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide with Gold Plating |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Maximum Switching Voltage: | 115/200 VAC (60-400 Hz) |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/15-020L (CII) |
| SKU: | AMP5-1617785-6 |
5-1617785-6
| Heilind Number: | AMP5-1617785-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1617785-6 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power relay systems with the FCA-410-1520L, featuring a robust design for reliable performance in demanding environments. With a raised vertical flange mount, this versatile relay is suitable for various applications. The contact material of Silver Cadmium Oxide with Gold Plating ensures efficient power transfer, while the 4 Form C, 4PDT contact arrangement offers flexibility in switching operations. Operating smoothly at temperatures ranging from -70 to 125 °C, and with a RoHS compliance, this relay prioritizes both performance and environmental responsibility. Trust in the FCA-410-1520L for your power relay needs.

