5-1617785-8

Heilind Number:AMP5-1617785-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1617785-8
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

FCA-410-1522L=M83536/15-022L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617785-8
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-022L M83536/15-022L (CII)
SKU:AMP5-1617785-8

Detailed Description

Introducing the FCA-410-1522L=M83536/15-022L, a high-performance power relay designed for critical applications. With a robust construction and reliable functionality, this relay is ideal for use in aerospace, military, and industrial settings. Featuring a raised vertical flange mount, it ensures secure and stable installation. The contact material, silver cadmium oxide with gold plating, guarantees low contact resistance and high conductivity, while the 4 Form C contact arrangement offers versatile switching options. Operating at a maximum amperage of 10 A and coil voltage of 28 VDC, this relay can handle demanding loads with ease. Its wide operating temperature range of -70 to 125 °C makes it suitable for harsh environments. Trust in the FCA-410-1522L for efficient and dependable power switching solutions.