5-1617785-9

Heilind Number:AMP5-1617785-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1617785-9
ECAD Model:
3D Model

Description:

FCA-410-1523L=M83536/15-023L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617785-9
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-023L
SKU:AMP5-1617785-9

Detailed Description

Experience reliable performance with our FCA-410-1523L power relay, designed for seamless operation in demanding environments. This 4PDT relay features a maximum switching voltage of 115/200 VAC, making it ideal for a wide range of applications. With a contact arrangement of 4 Form C, 4 C/O, you can count on efficient power transfer. The silver cadmium oxide contacts with gold plating ensure optimal conductivity and longevity. Operating at temperatures ranging from -70 to 125 °C, this relay is built to withstand extreme conditions. Its horizontal flange mount and solder pin terminals make installation a breeze. Trust in the quality and performance of our power relay for your critical applications.